
STP16CPC26PTR | |
|---|---|
DigiKey Part Number | 497-11923-2-ND - Tape & Reel (TR) 497-11923-1-ND - Cut Tape (CT) 497-11923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPC26PTR |
Description | IC LED DRV LIN ANALOG 24QSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Analog Dimming 90mA 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPC26PTR Models |
Category | Voltage - Output 20V |
Manufacturer STMicroelectronics | Current - Output / Channel 90mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Dimming Analog |
Type Linear | Applications Lighting |
Topology Shift Register | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 24-QSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,58500 | € 5,85 |
| 25 | € 0,52720 | € 13,18 |
| 100 | € 0,46400 | € 46,40 |
| 250 | € 0,43372 | € 108,43 |
| 500 | € 0,41548 | € 207,74 |
| 1 000 | € 0,40272 | € 402,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,38465 | € 961,62 |
| 5 000 | € 0,37510 | € 1 875,50 |
| 7 500 | € 0,37033 | € 2 777,47 |
| 12 500 | € 0,36503 | € 4 562,88 |
| 17 500 | € 0,36193 | € 6 333,77 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |



