MFR Recommended
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SN75C3221PWRG4 | |
|---|---|
DigiKey Part Number | SN75C3221PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75C3221PWRG4 |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3221PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,82104 | € 1 642,08 |
| 4 000 | € 0,80234 | € 3 209,36 |
| 6 000 | € 0,79297 | € 4 757,82 |
| 10 000 | € 0,78259 | € 7 825,90 |
| Unit Price without VAT: | € 0,82104 |
|---|---|
| Unit Price with VAT: | € 1,00167 |




