SN75C3221EPWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 368
Unit Price: € 2,05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 939
Unit Price: € 2,15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 000
Unit Price: € 1,90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 396
Unit Price: € 11,69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 855
Unit Price: € 11,69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 170
Unit Price: € 6,37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 455
Unit Price: € 7,13000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,40608
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3221EPWR

DigiKey Part Number
296-21072-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75C3221EPWR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3221EPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types