Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3221EMVZ | |
|---|---|
DigiKey Part Number | ICL3221EMVZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3221EMVZ |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221EMVZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221CPWR | Texas Instruments | 9 509 | 296-9594-1-ND | € 1,75000 | Similar |
| MAX3221CUE+ | Analog Devices Inc./Maxim Integrated | 1 646 | MAX3221CUE+-ND | € 4,90000 | Similar |
| MAX3221CUE+T | Analog Devices Inc./Maxim Integrated | 4 600 | MAX3221CUE+TCT-ND | € 4,90000 | Similar |
| MAX3221ECPWR | Texas Instruments | 16 818 | 296-19825-1-ND | € 1,73000 | Similar |
| MAX3221ECUE+ | Analog Devices Inc./Maxim Integrated | 391 | MAX3221ECUE+-ND | € 6,07000 | Similar |



