
LM4673SDBD | |
|---|---|
DigiKey Part Number | LM4673SDBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4673SDBD |
Description | EVAL BOARD FOR LM4673 |
Customer Reference | |
Detailed Description | LM4673 Boomer® 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4673SDBD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.65W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Utilized IC / Part | LM4673 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


