
LM4673SD/NOPB | |
|---|---|
DigiKey Part Number | LM4673SD/NOPBTR-ND - Tape & Reel (TR) LM4673SD/NOPBCT-ND - Cut Tape (CT) LM4673SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4673SD/NOPB |
Description | IC AMP CLASS D MONO 2.65W 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4673SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.65W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (3x3) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,94300 | € 9,43 |
| 25 | € 0,85560 | € 21,39 |
| 100 | € 0,75930 | € 75,93 |
| 250 | € 0,71336 | € 178,34 |
| 500 | € 0,68570 | € 342,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,66289 | € 662,89 |
| 2 000 | € 0,64414 | € 1 288,28 |
| 3 000 | € 0,63474 | € 1 904,22 |
| 5 000 | € 0,62433 | € 3 121,65 |
| 7 000 | € 0,61824 | € 4 327,68 |
| 10 000 | € 0,61239 | € 6 123,90 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |

