
30-02588 | |
|---|---|
DigiKey Part Number | 839-30-02588-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02588 |
Description | HOOK-UP STRND 26AWG PURP 16.40' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Purple 300V 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Discontinued at DigiKey | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1332 |
Conductor Material | Spool Size 1000.7' (305.0m) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,98000 | € 4,98 |
| Unit Price without VAT: | € 4,98000 |
|---|---|
| Unit Price with VAT: | € 6,07560 |


