26 AWG Hook-Up Wire 7/0.0063" Purple 300V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02588

DigiKey Part Number
839-30-02588-152-ND
Manufacturer
Manufacturer Product Number
30-02588
Description
HOOK-UP STRND 26AWG PURP 498.7'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Purple 300V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.045" (1.14mm)
Mfr
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Bulk
Length
498.7' (152.0m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0063"
Ratings
UL Style 1332
Conductor Material
Spool Size
1000.7' (305.0m)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 26AWG PURPLE
In-Stock: 376
Unit Price: € 1,16000
HOOK-UP STRND 26AWG PURPLE 3.28'
In-Stock: 13
Unit Price: € 1,16000
HOOK-UP STRND 26AWG PURP 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG PURP 16.40'
In-Stock: 2
Unit Price: € 4,98000