
30-02588 | |
|---|---|
DigiKey Part Number | 839-30-02588-ND 839-30-02588-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02588 |
Description | HOOK-UP STRND 26AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire 7/0.0063" Purple 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -80°C ~ 200°C |
Conductor Strand 7/0.0063" | Jacket Color |
Conductor Material | Ratings UL Style 1332 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 5 | € 1,03400 | € 5,17 |
| 10 | € 0,98500 | € 9,85 |
| 25 | € 0,92360 | € 23,09 |
| 50 | € 0,87940 | € 43,97 |
| 100 | € 0,83720 | € 83,72 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | € 0,46216 | € 140,96 |
| 610 | € 0,43959 | € 268,15 |
| 915 | € 0,42683 | € 390,55 |
| 1 525 | € 0,41119 | € 627,06 |
| 2 135 | € 0,40114 | € 856,43 |
| 3 050 | € 0,39071 | € 1 191,67 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |



