
30-01180 | |
|---|---|
DigiKey Part Number | 839-30-01180-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01180 |
Description | CABLE 9COND 24AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 24 AWG Spiral 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 3.28' (1.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 9 | Voltage 150 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 41/0.0031" | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Material Copper, Tinned | Conductor Insulation High Density Polyethylene (HDPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.224" (5.69mm) | Shield Coverage 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,41000 | € 9,41 |
| 5 | € 7,69800 | € 38,49 |
| 10 | € 5,98700 | € 59,87 |
| Unit Price without VAT: | € 9,41000 |
|---|---|
| Unit Price with VAT: | € 11,48020 |


