
30-01180 | |
|---|---|
DigiKey Part Number | 839-30-01180-ND 839-30-01180-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01180 |
Description | CABLE 9COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 24 AWG Spiral |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 9 | Voltage 150 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 41/0.0031" | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Material Copper, Tinned | Conductor Insulation High Density Polyethylene (HDPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.224" (5.69mm) | Shield Coverage 90% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | € 8,64000 | € 8,64 |
| 5 | € 7,71800 | € 38,59 |
| 10 | € 7,34800 | € 73,48 |
| 25 | € 6,88200 | € 172,05 |
| 50 | € 6,54580 | € 327,29 |
| 100 | € 6,22350 | € 622,35 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | € 4,43582 | € 678,68 |
| 306 | € 4,27627 | € 1 308,54 |
| Unit Price without VAT: | € 8,64000 |
|---|---|
| Unit Price with VAT: | € 10,54080 |


