9 Conductor Multi-Conductor Cable Black 24 AWG Spiral 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01180

DigiKey Part Number
839-30-01180-5-ND
Manufacturer
Manufacturer Product Number
30-01180
Description
CABLE 9COND 24AWG BLACK SHLD 5M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 24 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
16.40' (5.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
ISO 10993
Cable Type
Features
Biological Compatibility
Number of Conductors
9
Voltage
150 V
Wire Gauge
Operating Temperature
-40°C ~ 70°C
Conductor Strand
41/0.0031"
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Material
Copper, Tinned
Conductor Insulation
High Density Polyethylene (HDPE)
Jacket (Insulation) Material
Shield Material
Copper, Tinned
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Coverage
90%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 9COND 24AWG BLACK SHLD
In-Stock: 1164
Unit Price: € 8,64000
CABLE 9COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 9COND 24AWG BLACK SHLD 1M
In-Stock: 46
Unit Price: € 9,41000