Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSWDD-26XP | |
|---|---|
DigiKey Part Number | 1111-JMSWDD-26XP-ND |
Manufacturer | |
Manufacturer Product Number | JMSWDD-26XP |
Description | LOW SIGNAL RELAYS-PCB JMSWDD-26X |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 15.2 VDC |
Part Status Active | Must Release Voltage 1.7 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 8.8 mA | Qualification MIL-R-39016/21 |
Coil Type Non Latching | Coil Resistance 3.3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSCDD-26XL | TE Connectivity | 0 | 1111-JMSCDD-26XL-ND | € 172,02600 | Parametric Equivalent |
| JMSCDD-26XLS | TE Connectivity | 0 | 1111-JMSCDD-26XLS-ND | € 131,73533 | Parametric Equivalent |
| JMSCDD-26XMS | TE Connectivity | 0 | 1111-JMSCDD-26XMS-ND | € 130,52778 | Parametric Equivalent |
| JMSCDD-26XP | TE Connectivity | 0 | 1111-JMSCDD-26XP-ND | € 113,81720 | Parametric Equivalent |
| JMSCDD-26XPS | TE Connectivity | 0 | 1111-JMSCDD-26XPS-ND | € 137,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 140,38000 | € 2 105,70 |
| Unit Price without VAT: | € 140,38000 |
|---|---|
| Unit Price with VAT: | € 171,26360 |


