Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSCDD-26XL | |
|---|---|
DigiKey Part Number | JMSCDD-26XL-ND |
Manufacturer | |
Manufacturer Product Number | JMSCDD-26XL |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 15.2 VDC |
Packaging Bulk | Must Release Voltage 1.7 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/21 |
Coil Current 8.8 mA | Coil Resistance 3.3 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSCDD-26XLS | TE Connectivity Aerospace, Defense and Marine | 0 | JMSCDD-26XLS-ND | € 97,12700 | Parametric Equivalent |
| JMSCDD-26XMS | TE Connectivity Aerospace, Defense and Marine | 0 | JMSCDD-26XMS-ND | € 96,23667 | Parametric Equivalent |
| JMSCDD-26XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMSCDD-26XP-ND | € 95,19620 | Parametric Equivalent |
| JMSCDD-26XPS | TE Connectivity Aerospace, Defense and Marine | 0 | JMSCDD-26XPS-ND | € 98,42900 | Parametric Equivalent |
| JMSWDD-26XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMSWDD-26XP-ND | € 103,49733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 126,83700 | € 1 268,37 |
| Unit Price without VAT: | € 126,83700 |
|---|---|
| Unit Price with VAT: | € 154,74114 |



