JMSCDD-26XP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 172,02600
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 131,73533
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 130,52778
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 137,81000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 140,38000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 126,83700
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 97,12700
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 96,23667
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 95,19620
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 98,42900
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 103,49733
Datasheet
New Product
Image for JMSCDD-26XP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMSCDD-26XP

DigiKey Part Number
1111-JMSCDD-26XP-ND
Manufacturer
Manufacturer Product Number
JMSCDD-26XP
Description
JMSCDD-26XP = M39016/21-038P
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
15.2 VDC
Part Status
Active
Must Release Voltage
1.7 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
26.5VDC
Release Time
7.5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Grade
Military
Coil Current
8.8 mA
Qualification
MIL-R-39016/21
Coil Type
Non Latching
Coil Resistance
3.3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMSCDD-26XLTE Connectivity01111-JMSCDD-26XL-ND€ 172,02600Parametric Equivalent
JMSCDD-26XLSTE Connectivity01111-JMSCDD-26XLS-ND€ 131,73533Parametric Equivalent
JMSCDD-26XMSTE Connectivity01111-JMSCDD-26XMS-ND€ 130,52778Parametric Equivalent
JMSCDD-26XPSTE Connectivity01111-JMSCDD-26XPS-ND€ 137,81000Parametric Equivalent
JMSWDD-26XPTE Connectivity01111-JMSWDD-26XP-ND€ 140,38000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 113,81720€ 5 690,86
Unit Price without VAT:€ 113,81720
Unit Price with VAT:€ 138,85698