Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2337737-1 | |
|---|---|
DigiKey Part Number | 1734-2337737-1-ND |
Manufacturer | |
Manufacturer Product Number | 2337737-1 |
Description | 4POS,0.64 SERIRELANDS,REC HSG AS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2337737-1 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050375043 | Molex | 43 408 | WM17405-ND | € 0,12000 | Parametric Equivalent |
| 14K-504-210-AA2 | EDAC Inc. | 553 | 151-14K-504-210-AA2-ND | € 0,08000 | Parametric Equivalent |
| 2-172142-4 | TE Connectivity AMP Connectors | 0 | 17-2-172142-4-ND | € 0,16907 | Parametric Equivalent |
| EHR-4-E | JST Sales America Inc. | 0 | 455-EHR-4-E-ND | € 0,04700 | Parametric Equivalent |
| EHR-4-K | JST Sales America Inc. | 0 | 455-EHR-4-K-ND | € 0,04700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,41418 | € 3 313,44 |
| Unit Price without VAT: | € 0,41418 |
|---|---|
| Unit Price with VAT: | € 0,50530 |




