Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-172142-4 | |
|---|---|
DigiKey Part Number | 17-2-172142-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-172142-4 |
Description | EIS LOW PROFILE HSG 4P BALCK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-172142-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -20°C ~ 95°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050375043 | Molex | 43 773 | WM17405-ND | € 0,12000 | Parametric Equivalent |
| 14K-504-210-AA2 | EDAC Inc. | 553 | 151-14K-504-210-AA2-ND | € 0,08000 | Parametric Equivalent |
| 2337737-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2337737-1-ND | € 0,41418 | Parametric Equivalent |
| EHR-4-E | JST Sales America Inc. | 0 | 455-EHR-4-E-ND | € 0,04700 | Parametric Equivalent |
| EHR-4-K | JST Sales America Inc. | 0 | 455-EHR-4-K-ND | € 0,04700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | € 0,16907 | € 4 226,75 |
| Unit Price without VAT: | € 0,16907 |
|---|---|
| Unit Price with VAT: | € 0,20627 |




