Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EHR-4-K | |
|---|---|
DigiKey Part Number | 455-EHR-4-K-ND |
Manufacturer | |
Manufacturer Product Number | EHR-4-K |
Description | EH HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHR-4-E | JST Sales America Inc. | 0 | 455-EHR-4-E-ND | € 0,04700 | Parametric Equivalent |
| 0050375043 | Molex | 42 983 | WM17405-ND | € 0,12000 | Parametric Equivalent |
| 14K-504-210-AA2 | EDAC Inc. | 553 | 151-14K-504-210-AA2-ND | € 0,08000 | Parametric Equivalent |
| 2-172142-4 | TE Connectivity AMP Connectors | 0 | 17-2-172142-4-ND | € 0,16907 | Parametric Equivalent |
| 2337737-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2337737-1-ND | € 0,41418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,04700 | € 47,00 |
| Unit Price without VAT: | € 0,04700 |
|---|---|
| Unit Price with VAT: | € 0,05734 |




