
YDTS24W25-61SNC001 | |
|---|---|
DigiKey Part Number | YDTS24W25-61SNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W25-61SNC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 61 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-61BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-61BN[V001]-ND | € 229,19200 | Parametric Equivalent |
| DTS24F25-61SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-61SN-6149[V001]-ND | € 208,15100 | Parametric Equivalent |
| DTS24T25-61SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-61SN-6149V001-ND | € 400,92580 | Parametric Equivalent |
| AE324WJ61SN-LC | PEI-Genesis | 345 | 5664-AE324WJ61SN-LC-ND | € 63,51000 | Parametric Equivalent |
| D38999/24GJ61SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24GJ61SN(LC)-ND | € 698,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 217,68060 | € 10 884,03 |
| Unit Price without VAT: | € 217,68060 |
|---|---|
| Unit Price with VAT: | € 265,57033 |

