
D38999/24WJ61SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WJ61SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WJ61SN-LC |
Description | AE3 61C 61#20 SKT RECP |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 61 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 25-61 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,51000 | € 63,51 |
| 5 | € 54,69200 | € 273,46 |
| 10 | € 48,02800 | € 480,28 |
| Unit Price without VAT: | € 63,51000 |
|---|---|
| Unit Price with VAT: | € 77,48220 |

