
AE324WJ61SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE324WJ61SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WJ61SN-LC |
Description | CONN RCPT HSG FMALE 61POS PNL MT |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 61 | Ingress Protection Environment Resistant |
Shell Size - Insert 25-61 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,51000 | € 63,51 |
| 5 | € 54,69200 | € 273,46 |
| 10 | € 48,02800 | € 480,28 |
| Unit Price without VAT: | € 63,51000 |
|---|---|
| Unit Price with VAT: | € 77,48220 |

