Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




FCA-410-AY3 | |
|---|---|
DigiKey Part Number | FCA-410-AY3-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-AY3 |
Description | FCA-410-AY3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Coil Resistance 290 Ohms |
Coil Current 96.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617786-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617786-6-ND | € 297,98091 | Parametric Equivalent |
| FCA-410-1520M | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-410-1520M-ND | € 276,18917 | Parametric Equivalent |
| FCA-410-1522M | TE Connectivity Aerospace, Defense and Marine | 2 | FCA-410-1522M-ND | € 324,90000 | Parametric Equivalent |
| FCA-410-1622L | TE Connectivity Aerospace, Defense and Marine | 12 | FCA-410-1622L-ND | € 330,36000 | Parametric Equivalent |
| FCA-410-1623M | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-410-1623M-ND | € 297,98091 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | € 285,01455 | € 3 135,16 |
| Unit Price without VAT: | € 285,01455 |
|---|---|
| Unit Price with VAT: | € 347,71775 |





