FCA-410-1522M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 310,57600
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 385,19000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 402,38500
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 354,23941
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 384,87667
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 325,66690
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 363,74000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 402,38500
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 297,98091
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 276,18917
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2
Unit Price: € 324,90000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 12
Unit Price: € 330,36000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 297,98091
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 291,49824
Datasheet
New Product
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-410-1522M

DigiKey Part Number
1111-FCA-410-1522M-ND
Manufacturer
Manufacturer Product Number
FCA-410-1522M
Description
FCA-410-1522M=M83536/15-022M
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Diode
Series
Termination Style
PC Pin
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
18 VDC
Mounting Type
Must Release Voltage
1.5 VDC
Coil Voltage
Operate Time
15 ms
Contact Form
4PDT (4 Form C)
Release Time
15 ms
Contact Rating (Current)
10 A
Operating Temperature
-70°C ~ 125°C
Switching Voltage
115VAC, 28VDC - Max
Contact Material
Silver Cadmium Oxide (AgCdO)
Load - Max Switching
1150VA, 280W
Relay Type
Coil Current
96.6 mA
Coil Resistance
290 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-410-1520MTE Connectivity01111-FCA-410-1520M-ND€ 310,57600Parametric Equivalent
FCA-410-1622LTE Connectivity01111-FCA-410-1622L-ND€ 385,19000Parametric Equivalent
FCA-410-1623MTE Connectivity01111-FCA-410-1623M-ND€ 402,38500Parametric Equivalent
FCA-410-1634MTE Connectivity01111-FCA-410-1634M-ND€ 354,23941Parametric Equivalent
FCA-410-AY3TE Connectivity01111-FCA-410-AY3-ND€ 384,87667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 378,83000€ 378,83
Manufacturers Standard Package
Unit Price without VAT:€ 378,83000
Unit Price with VAT:€ 462,17260