Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-410-1622L | |
|---|---|
DigiKey Part Number | 1111-FCA-410-1622L-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-1622L |
Description | POWER/SIGNAL RELAY 4 FORM C 4PDT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 1.5 VDC |
Coil Voltage | Operate Time 15 ms |
Contact Form 4PDT (4 Form C) | Release Time 15 ms |
Contact Rating (Current) 10 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 1150VA, 280W | Relay Type |
Coil Current 96.6 mA | Coil Resistance 290 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-410-1520M | TE Connectivity | 0 | 1111-FCA-410-1520M-ND | € 310,57600 | Parametric Equivalent |
| FCA-410-1522M | TE Connectivity | 0 | 1111-FCA-410-1522M-ND | € 378,83000 | Parametric Equivalent |
| FCA-410-1623M | TE Connectivity | 0 | 1111-FCA-410-1623M-ND | € 402,38500 | Parametric Equivalent |
| FCA-410-1634M | TE Connectivity | 0 | 1111-FCA-410-1634M-ND | € 354,23941 | Parametric Equivalent |
| FCA-410-AY3 | TE Connectivity | 0 | 1111-FCA-410-AY3-ND | € 384,87667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 385,19000 | € 385,19 |
| Unit Price without VAT: | € 385,19000 |
|---|---|
| Unit Price with VAT: | € 469,93180 |





