Similar
Similar
Similar

VLS4012ET-1R0N-CA | |
|---|---|
DigiKey Part Number | 445-16727-2-ND - Tape & Reel (TR) 445-16727-1-ND - Cut Tape (CT) 445-16727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-1R0N-CA |
Description | FIXED IND 1UH 2.65A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.65 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-1R0N-H | TDK | 1 757 | 445-180933-1-ND | € 0,36000 | Similar |
| NRS4018T1R0NDGJV | Taiyo Yuden | 3 461 | 587-3575-1-ND | € 0,25000 | Similar |
| SRN4012BTA-1R0M | Bourns Inc. | 3 533 | 118-SRN4012BTA-1R0MCT-ND | € 0,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,42900 | € 4,29 |
| 100 | € 0,35300 | € 35,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28476 | € 284,76 |
| 2 000 | € 0,26852 | € 537,04 |
| 3 000 | € 0,25946 | € 778,38 |
| 5 000 | € 0,24849 | € 1 242,45 |
| 7 000 | € 0,24152 | € 1 690,64 |
| 10 000 | € 0,23436 | € 2 343,60 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |




