1 µH Shielded Drum Core, Wirewound Inductor 6 A 12mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-1R0N-H

DigiKey Part Number
445-180933-2-ND - Tape & Reel (TR)
445-180933-1-ND - Cut Tape (CT)
445-180933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-1R0N-H
Description
FIXED IND 1UH 6A 12 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 6 A 12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-1R0N-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
12mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,29700€ 2,97
100€ 0,24390€ 24,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,19010€ 285,15
3 000€ 0,17926€ 537,78
4 500€ 0,17321€ 779,45
7 500€ 0,16588€ 1 244,10
10 500€ 0,16123€ 1 692,92
15 000€ 0,15645€ 2 346,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920