
NRS4018T1R0NDGJV | |
|---|---|
DigiKey Part Number | 587-3575-2-ND - Tape & Reel (TR) 587-3575-1-ND - Cut Tape (CT) 587-3575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T1R0NDGJV |
Description | FIXED IND 1UH 3.2A 32.4 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 32.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T1R0NDGJV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 32.4mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCXND4040TKL1R0NDG | Taiyo Yuden | 42 | 587-LCXND4040TKL1R0NDGCT-ND | € 0,25000 | Direct |
| SRN4018TA-1R0M | Bourns Inc. | 4 547 | SRN4018TA-1R0MCT-ND | € 0,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20700 | € 2,07 |
| 25 | € 0,19120 | € 4,78 |
| 50 | € 0,18060 | € 9,03 |
| 100 | € 0,17010 | € 17,01 |
| 250 | € 0,15740 | € 39,35 |
| 500 | € 0,14840 | € 74,20 |
| 1 000 | € 0,13993 | € 139,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,12582 | € 440,37 |
| 7 000 | € 0,11864 | € 830,48 |
| 10 500 | € 0,11464 | € 1 203,72 |
| 17 500 | € 0,10980 | € 1 921,50 |
| 24 500 | € 0,10672 | € 2 614,64 |
| 35 000 | € 0,10356 | € 3 624,60 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

