MFR Recommended
MFR Recommended
Similar
Similar

SLF12575T-5R6N6R3-H | |
|---|---|
DigiKey Part Number | 445-3863-2-ND - Tape & Reel (TR) 445-3863-1-ND - Cut Tape (CT) 445-3863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-5R6N6R3-H |
Description | FIXED IND 5.6UH 6.3A 13.92 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 6.3 A 13.92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-5R6N6R3-H Models |
Category | Current - Saturation (Isat) 7.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.92mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-4R7N-D | TDK | 500 | 445-15158-1-ND | € 0,86762 | MFR Recommended |
| SPM10065VC-4R7M-D | TDK | 0 | 445-SPM10065VC-4R7M-DCT-ND | € 1,12000 | MFR Recommended |
| 74477005 | Würth Elektronik | 624 | 732-13489-1-ND | € 2,04000 | Similar |
| 7447714056 | Würth Elektronik | 1 999 | 732-4107-1-ND | € 1,92000 | Similar |
| NS12575T5R6NNV | Taiyo Yuden | 0 | NS12575T5R6NNV-ND | € 0,61497 | Similar |






