



74477005 | |
|---|---|
DigiKey Part Number | 732-13489-2-ND - Tape & Reel (TR) 732-13489-1-ND - Cut Tape (CT) 732-13489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477005 |
Description | FIXED IND 5.6UH 8A 17 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 8 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477005 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance -20%, +40% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 8.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 10 | € 1,90300 | € 19,03 |
| 50 | € 1,76700 | € 88,35 |
| 100 | € 1,61230 | € 161,23 |
| 250 | € 1,44060 | € 360,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,25956 | € 629,78 |
| 1 000 | € 1,13292 | € 1 132,92 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,48880 |

