5.6 µH Shielded Drum Core, Wirewound Inductor 6.36 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12575T5R6NNV

DigiKey Part Number
NS12575T5R6NNV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NS12575T5R6NNV
Description
FIXED IND 5.6UH 6.36A 14 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 6.36 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
14mOhm Max
Series
Frequency - Self Resonant
26.2MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.309" (7.85mm)
Current - Saturation (Isat)
10.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,61497€ 1 229,94
Manufacturers Standard Package
Unit Price without VAT:€ 0,61497
Unit Price with VAT:€ 0,75026