Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK26X7R1E105KN006 | |
|---|---|
DigiKey Part Number | FK26X7R1E105KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26X7R1E105KN006 |
Description | CAP CER 1UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R1E105KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R2A105KNT06 | TDK | 920 | 445-173443-1-ND | € 0,65000 | Upgrade |
| FG20X7R1H105KNT06 | TDK | 1 471 | 445-173296-1-ND | € 0,59000 | Similar |
| FG28X7R1E105KRT06 | TDK | 6 645 | 445-173583-1-ND | € 0,27000 | Similar |
| FA26X7R1E105KNU00 | TDK | 500 | FA26X7R1E105KNU00-ND | € 0,36000 | Parametric Equivalent |
| FA26X7R1E105KNU06 | TDK | 1 198 | 445-174260-1-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10484 | € 209,68 |
| Unit Price without VAT: | € 0,10484 |
|---|---|
| Unit Price with VAT: | € 0,12790 |







