
FA26X7R1E105KNU06 | |
|---|---|
DigiKey Part Number | 445-174260-1-ND - Cut Tape (CT) 445-174260-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R1E105KNU06 |
Description | CAP CER 1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R1E105KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28X7R1E105KRU06 | TDK | 749 | 445-180799-1-ND | € 0,32000 | Direct |
| FA20X7R1H105KNU06 | TDK | 1 443 | 445-174237-1-ND | € 0,72000 | Upgrade |
| FA26X8R1E105KNU06 | TDK | 3 168 | 445-175056-1-ND | € 0,47000 | Upgrade |
| FA26X8R1H105KRU06 | TDK | 4 146 | 445-175057-1-ND | € 0,64000 | Upgrade |
| FA26X7R1E105KNU00 | TDK | 500 | FA26X7R1E105KNU00-ND | € 0,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22400 | € 2,24 |
| 50 | € 0,16600 | € 8,30 |
| 100 | € 0,14830 | € 14,83 |
| 500 | € 0,11836 | € 59,18 |
| 1 000 | € 0,10911 | € 109,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09861 | € 197,22 |
| 4 000 | € 0,09253 | € 370,12 |
| 6 000 | € 0,08948 | € 536,88 |
| 10 000 | € 0,08611 | € 861,10 |
| 14 000 | € 0,08414 | € 1 177,96 |
| 20 000 | € 0,08224 | € 1 644,80 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

