
FK26X7R1E105KN000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R1E105KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R1E105KN000 |
Description | CAP CER 1UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R1E105KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28X7R1E105KR000 | TDK | 3 000 | 445-FK28X7R1E105K-ND | € 0,36000 | Direct |
| FG26X7R2A105KNT00 | TDK | 187 | 445-FG26X7R2A105KNT00-ND | € 0,64000 | Upgrade |
| FK24X7R1H105KR000 | TDK | 28 455 | 445-FK24X7R1H105KR000-ND | € 0,33000 | Upgrade |
| FK26X7R2A105KN000 | TDK | 2 689 | 445-FK26X7R2A105KN000-ND | € 0,62000 | Upgrade |
| FG28X7R1E105KRT00 | TDK | 4 408 | 445-181761-ND | € 0,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,22900 | € 2,29 |
| 50 | € 0,17040 | € 8,52 |
| 100 | € 0,15240 | € 15,24 |
| 500 | € 0,12196 | € 60,98 |
| 1 000 | € 0,11256 | € 112,56 |
| 2 500 | € 0,10265 | € 256,62 |
| 5 000 | € 0,09668 | € 483,40 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

