C2012X6S1A475K085AB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 396 970
Unit Price: € 0,22000
Datasheet

Upgrade


TDK
In Stock: 1 350
Unit Price: € 0,34000
Datasheet

Upgrade


TDK
In Stock: 1 994
Unit Price: € 0,32000
Datasheet

Upgrade


TDK
In Stock: 4 219
Unit Price: € 0,44000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,44000
Datasheet

Upgrade


TDK
In Stock: 1 242
Unit Price: € 0,48000
Datasheet

Upgrade


TDK
In Stock: 17 126
Unit Price: € 0,18000
Datasheet

Upgrade


TDK
In Stock: 321 022
Unit Price: € 0,25000
Datasheet

Upgrade


TDK
In Stock: 128 754
Unit Price: € 0,27000
Datasheet

Upgrade


TDK
In Stock: 87 241
Unit Price: € 0,48000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 200 315
Unit Price: € 0,20000
Datasheet

Direct


Murata Electronics
In Stock: 140 559
Unit Price: € 0,25000
Datasheet

Upgrade


KEMET
In Stock: 168 401
Unit Price: € 0,20000
Datasheet

Upgrade


KEMET
In Stock: 26 969
Unit Price: € 0,57000
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1A475K085AB

DigiKey Part Number
445-14477-2-ND - Tape & Reel (TR)
445-14477-1-ND - Cut Tape (CT)
445-14477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1A475K085AB
Description
CAP CER 4.7UF 10V X6S 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1A475K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1A475K085ACTDK396 970445-14527-1-ND€ 0,22000Direct
C2012X6S1C475K085ACTDK1 350445-14489-1-ND€ 0,34000Upgrade
C2012X6S1C475K125ACTDK1 994445-7609-1-ND€ 0,32000Upgrade
C2012X6S1E475K125ACTDK4 219445-7605-1-ND€ 0,44000Upgrade
C2012X6S1H475K125ACTDK0445-7599-1-ND€ 0,44000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04874€ 194,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840