4.7 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1C475K085AC

DigiKey Part Number
445-14489-2-ND - Tape & Reel (TR)
445-14489-1-ND - Cut Tape (CT)
445-14489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1C475K085AC
Description
CAP CER 4.7UF 16V X6S 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1C475K085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1C475K125ACTDK1 994445-7609-1-ND€ 0,32000Direct
C2012X6S1E475K125ACTDK4 219445-7605-1-ND€ 0,44000Upgrade
C2012X6S1H475K125ACTDK0445-7599-1-ND€ 0,44000Upgrade
C2012X6S1V475K125ABTDK1 242445-7601-1-ND€ 0,48000Upgrade
C2012X7R1C475K125ABTDK321 427445-6859-1-ND€ 0,25000Upgrade
In-Stock: 1 350
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,20400€ 2,04
50€ 0,15080€ 7,54
100€ 0,13440€ 13,44
500€ 0,10674€ 53,37
1 000€ 0,09818€ 98,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08293€ 331,72
8 000€ 0,07831€ 626,48
12 000€ 0,07600€ 912,00
20 000€ 0,07343€ 1 468,60
28 000€ 0,07193€ 2 014,04
40 000€ 0,07049€ 2 819,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480