
GRM219C81A475KE34D | |
|---|---|
DigiKey Part Number | 490-3901-2-ND - Tape & Reel (TR) 490-3901-1-ND - Cut Tape (CT) 490-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219C81A475KE34D |
Description | CAP CER 4.7UF 10V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C81A475KE34D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C475K085AC | TDK | 1 350 | 445-14489-1-ND | € 0,34000 | Upgrade |
| CL21X475KAQNNNE | Samsung Electro-Mechanics | 200 315 | 1276-3033-1-ND | € 0,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14500 | € 1,45 |
| 50 | € 0,10520 | € 5,26 |
| 100 | € 0,09300 | € 9,30 |
| 500 | € 0,07242 | € 36,21 |
| 1 000 | € 0,06608 | € 66,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05497 | € 219,88 |
| 8 000 | € 0,05155 | € 412,40 |
| 12 000 | € 0,04984 | € 598,08 |
| 20 000 | € 0,04794 | € 958,80 |
| 28 000 | € 0,04683 | € 1 311,24 |
| 40 000 | € 0,04576 | € 1 830,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

