


NR4012T150M | |
|---|---|
DigiKey Part Number | 587-2653-2-ND - Tape & Reel (TR) 587-2653-1-ND - Cut Tape (CT) 587-2653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4012T150M |
Description | FIXED IND 15UH 600MA 480 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 600 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4012T150M Models |
Category | Current - Saturation (Isat) 560mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 480mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 23MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBD4040MKL150M | Taiyo Yuden | 4 500 | 587-LSXBD4040MKL150MCT-ND | € 0,12086 | Direct |
| LBXND4040MKL150MDG | Taiyo Yuden | 0 | 587-LBXND4040MKL150MDGTR-ND | € 0,11884 | MFR Recommended |
| LCXND4040MKL150MDG | Taiyo Yuden | 8 672 | 587-LCXND4040MKL150MDGCT-ND | € 0,25000 | MFR Recommended |
| LLXND4040MKL150MDG | Taiyo Yuden | 0 | 587-LLXND4040MKL150MDGTR-ND | € 0,08255 | MFR Recommended |
| LMXND4040MKL150MDG | Taiyo Yuden | 0 | 587-LMXND4040MKL150MDGTR-ND | € 0,11884 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21100 | € 2,11 |
| 100 | € 0,17360 | € 17,36 |
| 1 000 | € 0,14279 | € 142,79 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

