Parametric Equivalent
Parametric Equivalent

LLXND4040MKL150MDG | |
|---|---|
DigiKey Part Number | 587-LLXND4040MKL150MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND4040MKL150MDG |
Description | FIXED IND 15UH 750MA 260 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 750 mA 260mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 260mOhm |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 650mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040MKL150MDG | Taiyo Yuden | 0 | 587-LBXND4040MKL150MDGTR-ND | € 0,11884 | Parametric Equivalent |
| LMXND4040MKL150MDG | Taiyo Yuden | 0 | 587-LMXND4040MKL150MDGTR-ND | € 0,11884 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,08255 | € 371,47 |
| Unit Price without VAT: | € 0,08255 |
|---|---|
| Unit Price with VAT: | € 0,10071 |


