
LSXBD4040MKL150M | |
|---|---|
DigiKey Part Number | 587-LSXBD4040MKL150MTR-ND - Tape & Reel (TR) 587-LSXBD4040MKL150MCT-ND - Cut Tape (CT) 587-LSXBD4040MKL150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD4040MKL150M |
Description | FIXED IND 15UH 600MA 400 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 600 mA 400mOhm Nonstandard |
Category | Current - Saturation (Isat) 560mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 400mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 23MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040MKL150MDG | Taiyo Yuden | 0 | 587-LBXND4040MKL150MDGTR-ND | € 0,11884 | MFR Recommended |
| LCXND4040MKL150MDG | Taiyo Yuden | 8 672 | 587-LCXND4040MKL150MDGCT-ND | € 0,25000 | MFR Recommended |
| LMXND4040MKL150MDG | Taiyo Yuden | 0 | 587-LMXND4040MKL150MDGTR-ND | € 0,11884 | MFR Recommended |
| LSXND4040MKL150MDG | Taiyo Yuden | 3 790 | 587-LSXND4040MKL150MDGCT-ND | € 0,18000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,12086 | € 543,87 |
| Unit Price without VAT: | € 0,12086 |
|---|---|
| Unit Price with VAT: | € 0,14745 |

