Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE105SB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MMASE105SB5104KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE105SB5104KFNA01 |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE105SB5104KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASE105SB5104KFNA01 | Taiyo Yuden | 0 | 587-MBASE105SB5104KFNA01TR-ND | € 0,00674 | Parametric Equivalent |
| MCASE105SB5104KFNA01 | Taiyo Yuden | 6 519 | 587-MCASE105SB5104KFNA01CT-ND | € 0,08000 | Parametric Equivalent |
| MCASE105SB5104KFNA1J | Taiyo Yuden | 0 | 587-MCASE105SB5104KFNA1JTR-ND | € 0,00674 | Parametric Equivalent |
| 0402X104K160CT | Walsin Technology Corporation | 844 059 | 1292-1365-1-ND | € 0,08000 | Parametric Equivalent |
| C0402C104K4PAC7411 | KEMET | 21 961 | 399-C0402C104K4PAC7411CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00674 | € 67,40 |
| Unit Price without VAT: | € 0,00674 |
|---|---|
| Unit Price with VAT: | € 0,00822 |










