
MCASE105SB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE105SB5104KFNA01TR-ND - Tape & Reel (TR) 587-MCASE105SB5104KFNA01CT-ND - Cut Tape (CT) 587-MCASE105SB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE105SB5104KFNA01 |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB5104KFNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X5R1C104K050BA | TDK | 52 698 | 445-12168-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 50 | € 0,01920 | € 0,96 |
| 100 | € 0,01640 | € 1,64 |
| 500 | € 0,01168 | € 5,84 |
| 1 000 | € 0,01024 | € 10,24 |
| 2 500 | € 0,00873 | € 21,82 |
| 5 000 | € 0,00782 | € 39,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00707 | € 70,70 |
| 20 000 | € 0,00646 | € 129,20 |
| 30 000 | € 0,00615 | € 184,50 |
| 50 000 | € 0,00581 | € 290,50 |
| 70 000 | € 0,00562 | € 393,40 |
| 100 000 | € 0,00542 | € 542,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

