

CGA2B2X5R1C104K050BA | |
|---|---|
DigiKey Part Number | 445-12168-2-ND - Tape & Reel (TR) 445-12168-1-ND - Cut Tape (CT) 445-12168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1C104K050BA |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1C104K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03500 | € 0,35 |
| 50 | € 0,02340 | € 1,17 |
| 100 | € 0,02010 | € 2,01 |
| 500 | € 0,01444 | € 7,22 |
| 1 000 | € 0,01271 | € 12,71 |
| 2 500 | € 0,01090 | € 27,25 |
| 5 000 | € 0,00982 | € 49,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00867 | € 86,70 |
| 20 000 | € 0,00796 | € 159,20 |
| 30 000 | € 0,00760 | € 228,00 |
| 50 000 | € 0,00721 | € 360,50 |
| 70 000 | € 0,00698 | € 488,60 |
| 100 000 | € 0,00675 | € 675,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

