Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLAST32NSB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLAST32NSB5106KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST32NSB5106KTNA01 |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST32NSB5106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAST32NSB5106KTNA01 | Taiyo Yuden | 669 | 587-MSAST32NSB5106KTNA01CT-ND | € 0,37000 | Parametric Equivalent |
| TMK325BJ106KNHT | Taiyo Yuden | 0 | 587-TMK325BJ106KNHTTR-ND | € 0,12595 | Parametric Equivalent |
| 12103D106KAT2A | KYOCERA AVX | 0 | 478-KGM32JR51E106KUCT-ND | € 0,65000 | Parametric Equivalent |
| C1210C106K3PACTU | KEMET | 21 763 | 399-C1210C106K3PACTUCT-ND | € 1,80000 | Parametric Equivalent |
| CC1210KKX5R8BB106 | YAGEO | 1 099 | 311-2020-1-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09504 | € 190,08 |
| Unit Price without VAT: | € 0,09504 |
|---|---|
| Unit Price with VAT: | € 0,11595 |









