10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC1210X5R106K25TRPLPF

DigiKey Part Number
4988-NMC1210X5R106K25TRPLPFTR-ND - Tape & Reel (TR)
4988-NMC1210X5R106K25TRPLPFCT-ND - Cut Tape (CT)
4988-NMC1210X5R106K25TRPLPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC1210X5R106K25TRPLPF
Description
CAP SMT121010F25VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL, Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,33200€ 3,32
50€ 0,25220€ 12,61
100€ 0,22770€ 22,77
500€ 0,18606€ 93,03
1 000€ 0,17321€ 173,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,16264€ 325,28
4 000€ 0,15393€ 615,72
6 000€ 0,14957€ 897,42
10 000€ 0,14474€ 1 447,40
14 000€ 0,14191€ 1 986,74
20 000€ 0,13919€ 2 783,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880