Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM32JR51E106KL | |
|---|---|
DigiKey Part Number | 478-KGM32JR51E106KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32JR51E106KL |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32JR51E106KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103D106KAT2A | KYOCERA AVX | 0 | 478-KGM32JR51E106KUCT-ND | € 0,65000 | Parametric Equivalent |
| C1210C106K3PACTU | KEMET | 21 763 | 399-C1210C106K3PACTUCT-ND | € 1,80000 | Parametric Equivalent |
| CC1210KKX5R8BB106 | YAGEO | 1 099 | 311-2020-1-ND | € 0,42000 | Parametric Equivalent |
| GRT32DR61E106KE01L | Murata Electronics | 0 | 490-12482-2-ND | € 0,66764 | Parametric Equivalent |
| MLAST32NSB5106KTNA01 | Taiyo Yuden | 0 | 587-MLAST32NSB5106KTNA01TR-ND | € 0,09504 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,20723 | € 1 243,38 |
| Unit Price without VAT: | € 0,20723 |
|---|---|
| Unit Price with VAT: | € 0,25282 |









