MCASE31LSB5475KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,05899
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,05899
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,05899
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 213 106
Unit Price: € 0,54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,16890
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,14182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,16121
Datasheet

Parametric Equivalent


KEMET
In Stock: 197 749
Unit Price: € 0,54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 3,33737
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1 564
Unit Price: € 0,18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,08078
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,08927
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE31LSB5475KTNA1J

DigiKey Part Number
587-MCASE31LSB5475KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASE31LSB5475KTNA1J
Description
CAP CER 4.7UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE31LSB5475KTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASE31LSB5475KTNA01Taiyo Yuden0587-MBASE31LSB5475KTNA01TR-ND€ 0,05899Parametric Equivalent
MCASE31LSB5475KTNA01Taiyo Yuden0587-MCASE31LSB5475KTNA01TR-ND€ 0,05899Parametric Equivalent
MMASE31LSB5475KTNA01Taiyo Yuden0587-MMASE31LSB5475KTNA01TR-ND€ 0,05899Parametric Equivalent
1206YD475KAT2WKYOCERA AVX01206YD475KAT2W-ND€ 0,20000Parametric Equivalent
C1206C475K4PAC7210KEMET213 106399-7358-1-ND€ 0,54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05899€ 117,98
Manufacturers Standard Package
Unit Price without VAT:€ 0,05899
Unit Price with VAT:€ 0,07197