GRM31CR61C475KA88L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 261 659
Unit Price: € 0,20000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61C475KA88L

DigiKey Part Number
490-GRM31CR61C475KA88LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR61C475KA88L
Description
CAP CER MLCC
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61C475KA88L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R61C475KE11DMurata Electronics261 659490-10730-1-ND€ 0,20000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,08927€ 178,54
Manufacturers Standard Package
Unit Price without VAT:€ 0,08927
Unit Price with VAT:€ 0,10891