Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C475K4PAC90177210 | |
|---|---|
DigiKey Part Number | 399-C1206C475K4PAC90177210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C475K4PAC90177210 |
Description | 4.70UF 16.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C475K4PAC7210 | KEMET | 213 106 | 399-7358-1-ND | € 0,54000 | Parametric Equivalent |
| C1206C475K4PAC9017 | KEMET | 0 | 399-C1206C475K4PAC9017-ND | € 0,16890 | Parametric Equivalent |
| C1206C475K4PACTM | KEMET | 0 | 399-C1206C475K4PACTMTR-ND | € 0,16121 | Parametric Equivalent |
| C1206C475K4PACTU | KEMET | 197 749 | 399-C1206C475K4PACTUCT-ND | € 0,54000 | Parametric Equivalent |
| C1206C475K4PALTU | KEMET | 0 | 399-C1206C475K4PALTUTR-ND | € 3,33737 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,14182 | € 1 134,56 |
| Unit Price without VAT: | € 0,14182 |
|---|---|
| Unit Price with VAT: | € 0,17302 |










