6.8 µH Shielded Wirewound Inductor 2.3 A 49mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD5050YAL6R8M

DigiKey Part Number
587-LSXBD5050YAL6R8MTR-ND - Tape & Reel (TR)
587-LSXBD5050YAL6R8MCT-ND - Cut Tape (CT)
587-LSXBD5050YAL6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD5050YAL6R8M
Description
FIXED IND 6.8UH 2.3A 49 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 2.3 A 49mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
49mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
21MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND5050YAL6R8MMGTaiyo Yuden0587-LBXND5050YAL6R8MMGTR-ND€ 0,18055MFR Recommended
LCXND5050YAL6R8MMGTaiyo Yuden2 775587-LCXND5050YAL6R8MMGCT-ND€ 0,34000MFR Recommended
LMXND5050YAL6R8MMGTaiyo Yuden0587-LMXND5050YAL6R8MMGTR-ND€ 0,18055MFR Recommended
LSXND5050YAL6R8MMGTaiyo Yuden1 484587-LSXND5050YAL6R8MMGCT-ND€ 0,20000MFR Recommended
In-Stock: 1 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,20700€ 2,07
100€ 0,17010€ 17,01
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500