
LCXND5050YAL6R8MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050YAL6R8MMGTR-ND - Tape & Reel (TR) 587-LCXND5050YAL6R8MMGCT-ND - Cut Tape (CT) 587-LCXND5050YAL6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050YAL6R8MMG |
Description | FIXED IND 6.8UH 2.4A 49 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 2.4 A 49mOhm Nonstandard |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 49mOhm |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28200 | € 2,82 |
| 100 | € 0,23220 | € 23,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,18449 | € 276,73 |
| 3 000 | € 0,17396 | € 521,88 |
| 4 500 | € 0,16809 | € 756,40 |
| 7 500 | € 0,16098 | € 1 207,35 |
| 10 500 | € 0,15646 | € 1 642,83 |
| 15 000 | € 0,15182 | € 2 277,30 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

